896-096-522-804

Heilind Number:EDA896-096-522-804
Manufacturer:EDAC
Manufacturer Number:896-096-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-522-804

Detailed Description

Enhance your electronic projects with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in extreme environments, these black connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 96 positions, they offer ample connectivity for your PCBs. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors enable seamless board-to-board connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees stability in any application. Upgrade your setup with these top-of-the-line connectors for unparalleled performance.