896-096-559-203

Heilind Number:EDA896-096-559-203
Manufacturer:EDAC
Manufacturer Number:896-096-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-559-203

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they guarantee reliable power transmission. The double-row layout with 96 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Their right-angle mount orientation and .125-inch pitch make them easy to integrate into your PCB setups, while the .2-inch row spacing provides efficient signal routing. Trust in our Card Edge Connectors to deliver high performance and longevity in your PCB designs.