896-098-521-212

Heilind Number:EDA896-098-521-212
Manufacturer:EDAC
Manufacturer Number:896-098-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-521-212

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Engineered for reliability, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With a 2-row design and 98 positions, they offer ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial settings. Trust in the quality and performance of these black connectors for your PCB assembly needs.