896-098-541-203

High Temp Card Edge Connectors

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Built to withstand high temperatures, these connectors are ideal for demanding environments. With a 3A amperage and housing made of UL 94V-0 Polyphenylene Sulfide, reliability is guaranteed. Featuring two rows and a total of 98 positions, they offer versatile connectivity options. Crafted with copper alloy contact material and a pitch of .125 inches, these connectors ensure efficient signal transmission. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether for PCB or board-to-board connections, these connectors deliver exceptional performance. Trust in our quality products for seamless and durable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-541-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: