896-100-555-802

High Temp Card Edge Connectors

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row layout and 100 positions, they offer ample connectivity options for your application. Constructed with copper alloy contacts, they ensure efficient power transfer with a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse industrial settings. Choose our Straight mount orientation for easy installation. Upgrade your PCB assemblies with these rugged and high-performance Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: