044965-E

Heilind Number:ERN044965
Manufacturer:ERNI
Manufacturer Number:044965-E
ECAD Model:
3D Model

Description:

STVSKO H F 201 ABGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 044965-E
Amperage:40 A
Gender:Female
Termination Method:Press-Fit
Orientation:Right Angle
Product:Contacts
Part Aliases:044965-E
SKU:ERN044965

Detailed Description

Elevate your power connector game with the STVSKO H F 201 ABGE, a heavy-duty female connector designed for high-performance applications. With a robust amperage rating of 40 A, it ensures reliable power transmission in demanding environments. Featuring a convenient press-fit termination method and a right-angle orientation, it offers flexibility in installation. Rest assured, this connector is RoHS compliant, prioritizing environmental responsibility. Trust in its superior quality and performance for all your power connectivity needs.