144663-E
MSPEED 50 F SMDTHR F4 AB VV 13
Elevate your connectivity with the MSPEED 50 F SMDTHR F4 AB VV 13 connector from our MicroSpeed series. Designed for optimal performance, this female connector with a 1mm pitch offers seamless board-to-board connections with 50 positions. Its SMT and THR termination methods ensure secure attachment, while its vertical orientation allows for efficient stacking. Operating flawlessly in temperatures ranging from -55 to 125°C, this RoHS-compliant connector guarantees reliability in any environment. Upgrade your PCB assemblies with this essential component, perfect for Mezzanine and Board Stacking applications.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 144663-E |
Series: | MicroSpeed |
Amperage: | 1 A |
Gender: | Female |
Termination Method: | SMT, THR |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 144663-E |
SKU: | ERN144663 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. |
Download |