144680-E
MSPEED 50 M SMD M1 AB VV 137 0
Experience high-speed connectivity with the MicroSpeed 50 M SMD M1 AB VV 137 0 connector. Designed for seamless board-to-board connections, this male connector features a 1 A amperage rating and SMT termination method for efficient assembly. With a compact 1 mm pitch and 50 positions, it offers versatile vertical orientation for optimal space utilization. Operating within a wide temperature range of -55 to 125°C, it ensures reliable performance in diverse environments. RoHS non-compliant. Ideal for high-performance electronic applications.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 144680-E |
Series: | MicroSpeed |
Amperage: | 1 A |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 144680-E |
SKU: | ERN144680 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |