214836-E
DIN FEMALE CONNECTOR TYPE C 96-PIN VERTICAL SOLDER
Tariff Info: HTS: 85366940
Enhance your PCB connectivity with our vertical female connector, boasting a 2.54mm pitch and 96 positions for seamless integration. Designed for solder termination, this high-quality component ensures reliable performance even in extreme operating temperatures ranging from -55 to 125°C. Compliant with RoHS standards, it guarantees both environmental sustainability and efficient functionality. Whether for backplane or board-to-board connections, this connector is a versatile solution for your electronic assembly needs.
Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | 0 | |
Factory Lead: | 241 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 62/62 |
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 214836-E |
Gender: | Female |
Pitch: | 2.54 mm |
Orientation: | Vertical |
Number of Positions: | 96 |
Termination Type: | Solder |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 214836-E |
SKU: | ERN214836 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |