374470-E
STVTE 160 MI ABCDE VVVVV 4-00
Elevate your connectivity with the STVTE 160 MI ABCDE VVVVV 4-00 Male Connector. Designed for seamless integration in PCB assemblies, this high-performance connector boasts a pitch of 2.54 mm and vertical orientation, perfect for compact and efficient board-to-board connections. With 160 positions and reliable solder termination, it ensures secure and stable contact even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, it offers ultimate versatility for a wide range of applications. Rest assured, this connector is fully RoHS compliant, meeting the highest standards of environmental responsibility. Whether you're designing cutting-edge electronics or upgrading existing systems, the STVTE connector delivers uncompromising quality and performance.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 374470-E |
Gender: | Male |
Pitch: | 2.54 mm |
Orientation: | Vertical |
Number of Positions: | 160 |
Termination Type: | Solder |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 374470-E |
SKU: | ERN374470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |