224513-E
MSPEED 50 F SMDTHR F6 AB VV 13
Elevate your PCB connectivity with the MicroSpeed 50 F SMDTHR F6 AB VV 13 connector. Designed for seamless integration, this high-performance female connector boasts a vertical orientation and 1mm pitch, making it ideal for board-to-board applications. With 50 positions and SMT/THR termination methods, it ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, it offers durability and stability in diverse environments. Fully RoHS compliant, it meets stringent environmental standards. Upgrade your setup with this essential component for Mezzanine & Board Stacking Connectors.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 224513-E |
Series: | MicroSpeed |
Gender: | Female |
Termination Method: | SMT, THR |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 224513-E |
SKU: | ERN224513 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. |
Download |