224562-E
MSPEED 50 M SMDTHR M10 AB VV 1
Enhance your connectivity with the MicroSpeed 50 M SMDTHR M10 AB VV 1 connector, a vital component for seamless board-to-board connections. Designed for efficiency, this male connector features a vertical orientation and 50 positions, ensuring secure and stable interconnections. With a pitch of 1mm and SMT/THR termination method, it guarantees precise and reliable performance. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for diverse environments. Plus, its RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronic assemblies with this essential connector from our Mezzanine & Board Stacking collection.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 224562-E |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT, THR |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 224562-E |
SKU: | ERN224562 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | De-17-07-0303 - Packaging Change. | Download |