225242

M12 M 5 A L90F T 301 Y

Part Aliases: ERNI 225242-E  
This right-angle circular connector features a male orientation with five positions, designed for efficient and secure termination in industrial and automation applications. With a 4.8A amperage rating and durable construction, it ensures reliable performance in demanding environments. The M12 M 5 A L90F T 301 model guarantees high-quality connectivity, meeting essential requirements for seamless operation. Trust in its robust design for seamless integration in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 225242
Amperage:4.8 A
Gender:Male
Orientation:Right Angle
Number of Positions:5
Termination Type:THR
Part Aliases:225242-E
SKU:ERN225242

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: