225243-E
M12 M 4 A L90F T 301 Y 00
Enhance your industrial and automation setup with the M12 right angle circular connector, meticulously designed for optimal performance. Featuring a male gender with four positions and a termination type of THR, this connector ensures secure and reliable connectivity in demanding applications. With a current rating of 4.8 A, it guarantees efficient power transmission. Compliant with RoHS regulations, it prioritizes environmental sustainability. Elevate your connectivity solutions with this top-of-the-line component.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 225243-E |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Right Angle |
Number of Positions: | 4 |
Termination Type: | THR |
Part Aliases: | 225243-E |
SKU: | ERN225243 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |