225251-E
M12 R/A CONNECTOR
Enhance your industrial equipment with the M12 right-angle connector, designed for seamless and efficient connectivity in tight spaces. With a male gender and five positions, it offers versatile options for your wiring needs. Featuring through-hole termination for secure attachment, this connector ensures reliable performance. With a current rating of 4.8 A, it is suitable for a range of power and signal applications. Rest assured, it complies with RoHS regulations, meeting environmental standards. Elevate your automation setup with this essential component, guaranteeing durable and high-quality connections.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 225251-E |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Right Angle |
Number of Positions: | 5 |
Termination Type: | THR |
Part Aliases: | 225251-E |
SKU: | ERN225251 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2023 | DE-23-03-0675 - Design Change. to improve the process stability in the molding process we have made a slight design change regarding the pick and place area on M12 male connector housings | Download |
02/01/2023 | DE-22-09-0628 - Tool duplication. to increase our production capacity we build an additional molding tool for M12 Circular connector housings male angeled. This change will be operated without partnumber change, will not affect reliability of product and has no impact on form, fit or function. Affected connectors you can find under Part.-No. The effective date for this change will be February 1st 2023. | Download |