225252

M12 M 4 A L90H T 301 0007 J 3

Part Aliases: ERNI 225252-E  
Elevate your industrial connectivity with our M12 Male Right Angle Circular Connector. Designed for efficient and secure termination, this connector features four positions and a 90-degree orientation for optimal space-saving in tight installations. With a 4.8A amperage rating, it ensures reliable power transmission in demanding environments. Its Through-Hole Reflow (THR) termination type guarantees robust soldering connections for long-lasting performance. Whether you're upgrading automation systems or enhancing industrial equipment, this connector is a vital component for seamless operations. Explore our wide range of circular connectors and accessories to find the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 225252
Amperage:4.8 A
Gender:Male
Orientation:Right Angle
Number of Positions:4
Termination Type:THR
Part Aliases:225252-E
SKU:ERN225252

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: