225254-E
M12 M 5 A L90H T 301 Y
This right-angle male connector, designed for industrial and automation applications, features five positions and is terminated through-hole (THR) for secure and reliable connectivity. With a maximum amperage of 4.8A, it ensures efficient power transmission. RoHS compliant, it meets environmental standards. Its durable construction and 90° orientation make it suitable for various electronic devices and systems, providing a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 225254-E |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Right Angle |
Number of Positions: | 5 |
Termination Type: | THR |
Part Aliases: | 225254-E |
SKU: | ERN225254 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2023 | DE-23-03-0675 - Design Change. to improve the process stability in the molding process we have made a slight design change regarding the pick and place area on M12 male connector housings | Download |
02/01/2023 | DE-22-09-0628 - Tool duplication. to increase our production capacity we build an additional molding tool for M12 Circular connector housings male angeled. This change will be operated without partnumber change, will not affect reliability of product and has no impact on form, fit or function. Affected connectors you can find under Part.-No. The effective date for this change will be February 1st 2023. | Download |