225267-E
M12 M 4 UNI L90H T 301
Easily connect power sources with this M12 male right angle connector. Featuring four positions for secure termination, it ensures reliable performance in industrial settings. With an amperage rating of 4.8 A, it provides efficient power transfer. Designed for THR termination, it offers easy installation for streamlined workflow. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for automation applications, this connector guarantees seamless connectivity in any project.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 225267-E |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Right Angle |
Number of Positions: | 4 |
Termination Type: | THR |
Part Aliases: | 225267-E |
SKU: | ERN225267 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |