225457-E
M12 F 5 A L90H T 301 Y 0007 J
Easily connect and secure your industrial machinery with this right-angle female connector. With five positions for efficient and reliable data and power transmission, it features through-hole termination for durable and stable connections. Designed for industrial and automation applications, this connector ensures seamless operation in demanding environments. Made with high-quality materials and precision engineering, it guarantees long-lasting performance. Perfect for use in various industries, from manufacturing to robotics.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 225457-E |
Gender: | Female |
Orientation: | Right Angle |
Number of Positions: | 5 |
Termination Type: | THR |
Part Aliases: | 225457-E |
SKU: | ERN225457 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |