234041-E
M12 F 4 D H S 207 17,0 094 000
Enhance your industrial and automation systems with our high-performance Circular Connector, designed for seamless connectivity. This Female connector features a vertical orientation, making it easy to integrate into your setup. With four positions and SMT termination, it ensures secure and reliable connections for your devices. RoHS compliance guarantees environmentally friendly manufacturing processes. Operating at 4.8 A, it provides efficient power transfer. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 234041-E |
Amperage: | 4.8 A |
Gender: | Female |
Orientation: | Vertical |
Number of Positions: | 4 |
Termination Type: | SMT |
Part Aliases: | 234041-E |
SKU: | ERN234041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2024 | PCN-24-214085 - Reel core diameter change. Before 150mm ; After 100mm Please note, the new packaging as tested and approved. Products with changed reel diameter are already shipped in May 2024. | Download |