Enhance your industrial and automation projects with the M08 F 3 H S 207 16,3 094 001 2 Circular Connector. Designed for efficiency and reliability, this female connector with a vertical orientation boasts three positions and SMT termination type, ensuring seamless integration. With an amperage of 4.8 A, it meets power demands with ease. Operating smoothly in temperatures ranging from -25 to 85 °C, it is suitable for diverse environments. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 234233-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:3
Termination Type:SMT
Operating Temperature Range:-25 - 85 °C
Part Aliases:234233-E
SKU:ERN234233

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: