234752-E
MSPEED 91 M SMDTHR M1 A-G VVVV
Enhance your connectivity with the MicroSpeed 91 M SMDTHR M1 A-G VVVV connector, designed for seamless board-to-board integration. Featuring a vertical orientation and SMT/THR termination method, this male connector offers reliable performance in a compact form. With 91 positions and a pitch of 1mm, it ensures efficient signal transmission. RoHS compliant and capable of operating in a wide temperature range from -55 to 125°C, it is suitable for diverse applications. Elevate your PCB connectivity with this high-quality MicroSpeed connector.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 234752-E |
Series: | MicroSpeed |
Amperage: | 1 A |
Gender: | Male |
Termination Method: | SMT, THR |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 91 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 234752-E |
SKU: | ERN234752 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |