Easily connect and secure your electronic components with the STVC 32 F AC GG 7-00 TL 4,0 24 female board-to-board PCB connector. Designed for seamless integration, this vertical connector features a 2.54mm pitch and 32 positions for efficient connectivity. With solder termination, it ensures a reliable and durable connection, even in harsh operating environments ranging from -55 to 125°C. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Perfect for use in various applications, this connector guarantees high performance and longevity. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244265-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:32
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:244265-E
SKU:ERN244265

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: