Enhance your female gendered vertical board-to-board connections with our STVC/3 30 F ABC VVV 7-00 TL 2 connector. Featuring a 2.54 mm pitch and 30 positions, this solder termination type connector ensures secure and efficient electronic interconnections even in demanding environments, with an operating temperature range of -55 to 125 °C. Compliant with RoHS regulations, it offers both reliability and sustainability. Perfect for use in various electronic applications, this connector guarantees seamless and high-performance connectivity for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244336-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:30
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:244336-E
SKU:ERN244336

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: