244630-E
SMCIDC 50 KV AB VV 7-01 CL H00
The SMCIDC 50 KV AB VV 7-01 CL H00, a high-performance IDC ribbon cable connector designed for efficient and reliable connectivity. Part of the SMC series, this connector features a 1.27mm pitch and 50 positions, making it ideal for a wide range of applications. With a current rating of 1.3A and operating temperature range of -55 to 105°C, it ensures optimal performance even in harsh environments. RoHS compliant, it meets international standards for environmental responsibility. The SMCIDC 50 KV AB VV 7-01 CL H00 is the perfect choice for your FFC, FPC, and ribbon cable connection needs.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 244630-E |
Series: | SMC |
Amperage: | 1.3 A |
Pitch: | 1.27 mm |
Number of Positions: | 50 |
Termination Type: | IDC, SMT |
Operating Temperature Range: | -55 - 105 °C |
Part Aliases: | 244630-E |
SKU: | ERN244630 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | DE-23-07-0705 - Design Change . to improve our internal production processes we have implemented a slight design change to the housing of our article 244630-E. We added a material cut out on the pcb oriented side of the housing, see yellow marked area on the picture below. | Download |