244631-E

SMCIDC 12N/ACABLE GUIDE(BLANK)

Enhance cable routing efficiency with the SMCIDC 12N/ACABLE GUIDE(BLANK) - a sleek and versatile solution for managing cables in electronic devices. Featuring a 1.27 mm pitch and accommodating up to 12 positions, this cable guide ensures secure and organized connections. With IDC and SMT termination options, installation is a breeze. Designed to withstand extreme temperatures ranging from -55 to 105 °C, it is ideal for a wide range of applications. Elevate your connectivity experience with this essential component in the IDC Ribbon Cable Connectors family.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244631-E
Series:SMC
Pitch:1.27 mm
Number of Positions:12
Termination Type:IDC, SMT
Operating Temperature Range:-55 - 105 °C
Part Aliases:244631-E
SKU:ERN244631

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: