254317-E
M12 M 8 A S 201 10 5 094 ODV 0
Easily connect with precision using this vertical orientation circular connector, designed for industrial and automation applications. Featuring a durable M12 male plug with 8 positions for efficient signal transmission, it offers SMT termination for seamless integration onto circuit boards. Engineered to meet RoHS compliance standards, this connector ensures environmentally-friendly operations. Its robust construction, marked by a 201 housing and 10.5 ODV design, guarantees reliable performance in demanding environments. Suitable for various industrial machinery and automation systems, this connector is a vital component for maintaining seamless connectivity.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 254317-E |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 8 |
Termination Type: | SMT |
Part Aliases: | 254317-E |
SKU: | ERN254317 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2023 | DE-23-03-0673 - Adaption of tolerance on production drawing to real part. We have adapted a tolerance on our production drawing 254316 to the state of the real part. This adaption does not have any influence on form, fit or function. As this change is not visible on the customer drawing, we only raise the revision here to have the same for production and customer drawing. The new revision is "k". These change will be operated without part number change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download |