254319

M12 M 5 B S 201 10 5 094 OD 00

Part Aliases: ERNI 254319-E  
Enhance your industrial automation setup with the M12 M 5 B S 201 10 5 094 OD 00 connector. Featuring a vertical male orientation, this high-performance connector offers reliable connectivity in a compact design. With five positions for seamless integration, it ensures efficient data and power transmission. Its SMT termination type allows for easy installation on circuit boards, while its 4.8 A amperage rating suits various industrial applications. Trust in the quality and durability of this connector for seamless operation in your industrial and automation projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254319
Amperage:4.8 A
Gender:Male
Orientation:Vertical
Number of Positions:5
Termination Type:SMT
Part Aliases:254319-E
SKU:ERN254319

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: