284082-E

Heilind Number:ERN284082
Manufacturer:ERNI
Manufacturer Number:284082-E
ECAD Model:
3D Model

Description:

STVC 48 F ABC GGG 7-00 TL 4,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 284082-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:284082-E
SKU:ERN284082

Detailed Description

Enhance your electronic connections with the STVC 48 F ABC GGG 7-00 TL 4.0 Female Connector. Designed for seamless integration on printed circuit boards, this high-performance connector boasts a 2.54 mm pitch and 48 positions for versatile connectivity. Its vertical orientation and solder termination ensure secure and stable attachment, even in demanding environments with an operating temperature range of -55 to 125 °C. With RoHS compliance guaranteeing environmental responsibility, this connector is a reliable choice for various applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.