284322-E
M12 F 4 A H S 207 17,0 094 001
Enhance your industrial and automation systems with the high-performance M12 Female Circular Connector. Designed for vertical orientation, this connector features four positions and SMT termination for efficient and reliable connectivity. With a current rating of 4.8 A, it ensures robust power transmission in demanding applications. Compliant with RoHS standards, it upholds environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 284322-E |
Amperage: | 4.8 A |
Gender: | Female |
Orientation: | Vertical |
Number of Positions: | 4 |
Termination Type: | SMT |
Part Aliases: | 284322-E |
SKU: | ERN284322 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |