284810-E
M12 M 8 A S 201 10,5 094 ODV 0
Elevate your connectivity with this high-performance M12 male circular connector. Designed for vertical orientation, it boasts 8 positions for seamless integration into your industrial and automation systems. With SMT termination and full RoHS compliance, you can trust in its reliability and environmental responsibility. The 201 stainless steel shell and 10.5 mm ODV ensure durability and secure connections in any setting. Upgrade your setup with this essential component for optimal performance in your applications.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 284810-E |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 8 |
Termination Type: | SMT |
Part Aliases: | 284810-E |
SKU: | ERN284810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2023 | DE-23-03-0673 - Adaption of tolerance on production drawing to real part. We have adapted a tolerance on our production drawing 254316 to the state of the real part. This adaption does not have any influence on form, fit or function. As this change is not visible on the customer drawing, we only raise the revision here to have the same for production and customer drawing. The new revision is "k". These change will be operated without part number change. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Product Change Notice Download |