294743-E

Heilind Number:ERN294743
Manufacturer:ERNI
Manufacturer Number:294743-E
ECAD Model:
3D Model

Description:

M 24-8 F ABC VVV 2-00 EE30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 294743-E
Gender:Female
Termination Method:Press-Fit
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:24
Operating Temperature Range:-55 - 125 °C
Part Aliases:294743-E
SKU:ERN294743

Detailed Description

Indispensable for heavy-duty power applications, this press-fit connector boasts 24 vertical positions, meticulously engineered for seamless connection and reliability. Designed for uncompromising performance, it features a 2.54mm pitch and a robust termination method, ensuring secure attachment even in the most demanding environments. With an operating temperature range of -55 to 125°C, it guarantees optimal functionality in extreme conditions. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice for your power connectivity needs. Elevate your power transmission setup with this essential component, crafted for efficiency and durability.