354130
M12 M 5 B S 201 10 5 094 OD 00
Part Aliases: ERNI 354130-E
Enhance your industrial connectivity with our M12 Circular Connector, designed for seamless integration in automation systems. This Male connector features a Vertical orientation and 5 positions, ensuring reliable and efficient performance. With a termination type of SMT, installation is straightforward for streamlined operations. Rated for 4.8 A, it meets high amperage requirements with ease. Crafted for durability and precision, it guarantees optimal functionality in demanding environments. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 354130 |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 5 |
Termination Type: | SMT |
Part Aliases: | 354130-E |
SKU: | ERN354130 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |