Elevate your industrial connectivity with the M12 Circular Connector, designed for high-performance applications. This male connector features a vertical orientation and SMT termination, ensuring seamless integration into your systems. With five positions and a 4.8 A amperage rating, it offers reliable and efficient power and signal transmission. Engineered for durability and compliance with RoHS regulations, this connector guarantees quality and sustainability. Upgrade your setup with this essential component, perfect for industrial and automation systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354132-E
Amperage:4.8 A
Gender:Male
Orientation:Vertical
Number of Positions:5
Termination Type:SMT
Part Aliases:354132-E
SKU:ERN354132

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: