354180-E
MSPEED 50 F SMD F10 B AB VV 13
Elevate your connectivity with the MSPEED 50 F SMD F10 B AB VV 13 connector from our MicroSpeed series. Designed with precision and quality in mind, this vertical female connector offers seamless board-to-board PCB connections. With a pitch of 1mm and 50 positions, it ensures reliable data transmission even in challenging environments, thanks to its wide operating temperature range of -55 to 125°C. Rest assured, it is fully RoHS compliant, meeting international standards for environmental responsibility. Perfect for mezzanine and board stacking applications, this connector is a must-have for high-performance electronic systems. Upgrade your connectivity solution today with the MSPEED 50 F SMD F10 B AB VV 13.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 354180-E |
Series: | MicroSpeed |
Gender: | Female |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 354180-E |
SKU: | ERN354180 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. |
Download |
10/01/2017 | De-17-07-0303 - Packaging Change. | Download |