354182-E
MSPEED 50 M SMDTHR M1 B AB VV
Enhance your PCB connectivity with the MicroSpeed 50 M SMDTHR M1 B AB VV connector. Designed for seamless integration, this male connector features a vertical orientation and a pitch of 1 mm, allowing for efficient board-to-board connections. With 50 positions and a sturdy termination method of SMT and THR, it ensures reliable performance in various applications. Operating smoothly in temperatures ranging from -55 to 125 °C, it meets RoHS compliance standards for environmental responsibility. Elevate your electronic assemblies with this high-quality connector, perfect for mezzanine and board stacking configurations.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 354182-E |
Series: | MicroSpeed |
Amperage: | 1 A |
Gender: | Male |
Termination Method: | SMT, THR |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 354182-E |
SKU: | ERN354182 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |