This M12 Circular Connector is designed for industrial and automation applications, offering reliable connectivity in a vertical orientation. Featuring a female gender with five positions, it ensures efficient signal transmission. With a termination type of SMT, it enables easy and secure installation on circuit boards. RoHS compliant, this connector meets environmental standards. Its 4.8A amperage rating makes it suitable for powering various devices. Trust in its high-quality construction for dependable performance in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354702-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:5
Termination Type:SMT
Part Aliases:354702-E
SKU:ERN354702

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: