364175

M12 F 4 D H S 301 17 0 094 V 0

Part Aliases: ERNI 364175-E  
Enhance connectivity with this M12 female vertical connector, designed for industrial and automation applications. With a high amperage of 4.8 A, it ensures reliable power transmission in demanding environments. Featuring four positions and SMT termination, it offers efficient and space-saving installation. The 301 stainless steel shell provides durability, while the 17 shell size ensures compatibility with standard M12 connectors. Operating at 0.094 V, this connector guarantees secure and stable connections in critical systems. Trust in its quality and performance for seamless integration in your industrial setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364175
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Part Aliases:364175-E
SKU:ERN364175

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: