364198-E

Heilind Number:ERN364198
Manufacturer:ERNI
Manufacturer Number:364198-E
ECAD Model:
3D Model

Description:

MAXIBRIDGE FEMALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364198-E
Pitch:2.54 mm
Gender:Female
Series:MaxiBridge
Orientation:Vertical
Termination Method:Crimp
Number of Positions:2
Operating Temperature Range:-55 - 150 °C
Part Aliases:364198-E
SKU:ERN364198

Detailed Description

Enhance your connectivity with our Female MaxiBridge Crimp Wire Housing, designed for high-performance applications. With a 2.54mm pitch and vertical orientation, it offers seamless integration in your projects. Featuring RoHS compliance and a wide operating temperature range of -55 to 150°C, this housing ensures reliability in diverse environments. Its crimp termination method guarantees secure connections, while its two-position configuration caters to various wiring needs. Elevate your connectivity solutions with this essential component.