364777-E
M12 M 8 A S 301 10,5 094
This M12 Male A-coded connector, with a vertical orientation, offers 8 positions for efficient connectivity in industrial and automation applications. Designed for SMT termination, it ensures secure and reliable connections. Made with high-quality 301 stainless steel, it guarantees durability and longevity even in harsh environments. With a compact size of 10.5, it is suitable for space-constrained installations. Fully compliant with RoHS regulations, it meets environmental standards. Perfect for use in various industrial settings, this connector combines performance and reliability seamlessly.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 364777-E |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 8 |
Termination Type: | SMT |
Part Aliases: | 364777-E |
SKU: | ERN364777 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |