454003-E
M12 F 4 A H S 207 17 0 094 000
Enhance your industrial and automation setups with the M12 F 4 A H S 207 17 0 094 000 Circular Connector. Boasting a female gender and vertical orientation, this high-quality connector offers seamless integration for a wide range of applications. With four positions and SMT termination type, it ensures reliable connectivity and efficient signal transmission. Operating at 4.8A, it meets the demands of industrial environments with ease. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 454003-E |
Amperage: | 4.8 A |
Gender: | Female |
Orientation: | Vertical |
Number of Positions: | 4 |
Termination Type: | SMT |
Part Aliases: | 454003-E |
SKU: | ERN454003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |