454643-E
M12 M 12 A S 301 10 5 094
Experience seamless connectivity with our M12 male circular connector, designed for vertical orientation in industrial and automation settings. With 12 positions for enhanced versatility, this connector features SMT termination for easy installation. Crafted from durable A S 301 grade materials, it ensures reliable performance in diverse operating conditions. Rest assured, this product is fully RoHS compliant, meeting all environmental standards. Elevate your connectivity solutions with our high-quality M12 connector.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 454643-E |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 12 |
Termination Type: | SMT |
Part Aliases: | 454643-E |
SKU: | ERN454643 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/05/2022 | DE-22-09-0627 - Design Change. in order to optimize our assembly processes, we introduce a new shielding component. The difference between the old and the new part is the fixation geometry, that keeps the shielding component on the connector until the solder clips are assembled. This change will be operated without partnumber change of the connector and has no impact on form fit or function of the connector | Download |