454701-E
MSPEED 91 F SMD F4 B A-G VVVV
Experience lightning-fast data transfers with the MSPEED 91 F SMD F4 B A-G VVVV connector from our MicroSpeed series. Designed for seamless integration on your PCB, this female connector boasts a 1mm pitch and vertical orientation, perfect for space-saving layouts. With 91 positions, it offers ample connectivity for your high-speed applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it guarantees reliable performance in diverse environments. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity with this essential component, ensuring efficient board-to-board and mezzanine stacking connections.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 454701-E |
Series: | MicroSpeed |
Gender: | Female |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 91 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 454701-E |
SKU: | ERN454701 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. |
Download |