Enhance your industrial and automation setups with this M12 circular connector, designed for seamless female connections. With a vertical orientation and SMT termination type, it offers easy installation onto your circuit boards. Featuring four positions and RoHS compliance, this connector ensures reliable and environmentally friendly performance. Operating at 4.8 A, it provides efficient power transmission for your systems. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 454949-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Part Aliases:454949-E
SKU:ERN454949

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: