454950-E

M12 SMT connector Female 9/13 mm (straight) 5 PINS

Enhance your industrial machinery with the M12 SMT Connector, designed for seamless integration in tight spaces. This Female connector, with a slender 9/13 mm profile, offers a vertical orientation for convenient installation. With 5 pins, it ensures reliable connectivity, capable of handling up to 4.8 A of current. Its Surface Mount Technology (SMT) termination guarantees secure attachment to circuit boards. Rest assured of its compliance with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component for automation and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 454950-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:5
Termination Type:SMT
Part Aliases:454950-E
SKU:ERN454950

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: