Enhance your industrial connectivity with the M08 F 3 H S 301 16,3 094 V 000 Circular Connector. Designed for optimal performance, this female connector features a vertical orientation and offers three positions for seamless integration. With a durable SMT termination type, it ensures secure and reliable connections in demanding environments. Operating flawlessly in a wide temperature range from -25 to 85 °C, it is suitable for various industrial applications. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Upgrade your setup with this essential component for efficient and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 464431-E
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:3
Termination Type:SMT
Operating Temperature Range:-25 - 85 °C
Part Aliases:464431-E
SKU:ERN464431

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: