474331-E
M12 M 5 A S 201 10,5 094
This M12 male connector features a vertical orientation with five positions, designed for seamless surface-mount termination. With a high amperage rating of 4.8 A, it ensures reliable power transmission in industrial and automation settings. RoHS compliant, it meets environmental standards while delivering exceptional performance. Perfect for use in circular connector applications, it guarantees secure and efficient connectivity in demanding environments.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 474331-E |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 5 |
Termination Type: | SMT |
Part Aliases: | 474331-E |
SKU: | ERN474331 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |