| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 474339 |
| Amperage: | 14 A |
| Termination Method: | SMT |
| Orientation: | Right Angle |
| Number of Pins: | 1 |
| Operating Temperature Range: | -55 - 150 °C |
| Wire Termination Style: | IDC |
| Wire Size: | 24 - 26 AWG |
| Part Aliases: | 474339-E |
| SKU: | ERN474339 |
Specifications
Detailed Description
Enhance your wire connectivity with our high-performance IDC Wire Tap Splice. Featuring a robust amperage rating of 14 A, this innovative component ensures reliable power transmission in various applications. Its SMT termination method and right-angle orientation enable seamless integration into circuit boards, while the IDC wire termination style accommodates 24-26 AWG wire sizes with ease. Designed for durability, it operates flawlessly in temperatures ranging from -55 to 150 °C. Perfect for professionals in the electronics industry, this splice guarantees efficient and secure connections, making it a must-have in your toolkit.

