484574

M12 F 4 D H S 207 17,0 094

Part Aliases: ERNI 484574-E  
This M12 female connector features a vertical orientation and SMT termination, making it ideal for industrial and automation applications. With four positions and a high amperage rating of 4.8 A, it offers reliable connectivity in demanding environments. The durable design ensures long-lasting performance, while the 207 17,0 094 specifications guarantee compatibility with various systems. Trust in this connector for seamless integration in your setup, meeting the requirements of modern connectivity standards with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 484574
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Part Aliases:484574-E
SKU:ERN484574

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: