484599

M08 F 3 A H S 207 16,3 094

Part Aliases: ERNI 484599-E  
Introducing our M08 F 3 A H S 207 16,3 094 Circular Connector, designed for industrial and automation applications. With a 4.8 A amperage rating, this female connector features a vertical orientation and three positions for efficient connectivity. Its surface-mount termination type ensures secure installation, while the durable construction is built to withstand operating temperatures ranging from -25 to 85 °C. Trust in this connector for reliable performance in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 484599
Amperage:4.8 A
Gender:Female
Orientation:Vertical
Number of Positions:3
Termination Type:SMT
Operating Temperature Range:-25 - 85 °C
Part Aliases:484599-E
SKU:ERN484599

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: